Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-461-RC
Newark Part No.37AC0501
Product RangeMP Piezo ABT
Your Part Number
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 100+ | $2.040 |
| 250+ | $1.860 |
| 500+ | $1.720 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-461-RC
Newark Part No.37AC0501
Product RangeMP Piezo ABT
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Sound Pressure Level (SPL)85dB
Resonant Frequency2.731kHz
Supply Voltage Max4V
Transducer MountingSurface Mount
Operating Current Max100mA
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V p-p to 4V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeMP Piezo ABT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.731kHz
Transducer Mounting
Surface Mount
Drive Circuit
External
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V p-p to 4V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2V
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
4V
Operating Current Max
100mA
Sound Level Distance
10cm
Sound Level Distance
0
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
MP Piezo ABT
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
