Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-244-RC
Newark Part No.37AC0497
Product RangeMP ABS Series
Your Part Number
Technical Datasheet
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 100+ | $2.900 |
| 250+ | $2.680 |
| 500+ | $2.500 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-244-RC
Newark Part No.37AC0497
Product RangeMP ABS Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric10mm
External Width - Metric-mm
Power Rating Nom150mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound
External Diameter - Imperial0.394"
Product Dimensions10mm x 2.8mm
External Width - Imperial-"
Frequency Response Min1.2kHz
Frequency Range0Hz to 6kHz
Temperature Grade-
Frequency Response Max6kHz
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker Mounting0
Speaker MountingBare Mount
Power Rating Max300mW
External Length - Metric-mm
External Depth - Metric2.8mm
External Length - Imperial-"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
10mm
Power Rating Nom
150mW
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
0.394"
External Width - Imperial
-"
Frequency Range
0Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
0
Power Rating Max
300mW
External Depth - Metric
2.8mm
External Depth - Imperial
0.11"
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Dimensions
10mm x 2.8mm
Frequency Response Min
1.2kHz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability