Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No831-2985
Newark Part No.26W7308
Connector Type ARJ45 Plug
Connector Type BRJ45 Jack x 2
Cable Length - Metric120mm
Cable Length - Imperial4.725"
Jacket ColorWhite
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Color: CreamConnector Type A: RJ45 MaleConnector Type B: 2 x RJ45 FemaleDescription, Product: CAT5E Cable EconomiserLead Length: 120mmNo. of Contacts: 8No. of Cores: 8
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Metric
120mm
Jacket Color
White
SVHC
No SVHC (23-Jan-2024)
Connector Type B
RJ45 Jack x 2
Cable Length - Imperial
4.725"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate