Print Page
Image is for illustrative purposes only. Please refer to product description.

346 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $44.020 |
| 4+ | $39.820 |
Price for:Each
Minimum: 1
Multiple: 1
$44.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No6410BCopy
Newark Part No.86T1981
Technical Datasheet
Maximum Screen Size-
Bracket TypeDesk Mount
Load Max17.5lb
VESA StandardVESA 75, 100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Desktop stand intended for use with LCD monitor up to 8Kg.
- Monitor can be tilted upward 30degrees
- Height of the monitor is adjustable
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
-
Load Max
17.5lb
Product Range
-
Bracket Type
Desk Mount
VESA Standard
VESA 75, 100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
