Print Page
Image is for illustrative purposes only. Please refer to product description.

124 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-16416
Newark Part No.25AC5145
Technical Datasheet
Maximum Screen Size37" to 70"
Bracket TypeWall Shelf
Load Max35kg
VESA Standard400x400
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Full Motion Mount for Flat Panel Televisions 37"~70"
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
37" to 70"
Load Max
35kg
Product Range
-
Bracket Type
Wall Shelf
VESA Standard
400x400
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
