Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO'S KIT
Manufacturer Part NoBX-4112N
Newark Part No.71Y8873
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points840Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.73" x 2.52"
Board Dimensions (L x W) - Metric171mm x 64mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
High quality breadboard is used for simulated layout. Meet all of your project and prototyping needs with this board. Also great for maker projects.
- 840 tie points
- Round hole designed for easy plug and pull
- Expandable by combining several boards together to meet your different requirement
- Wearproof material made of ABS & phosphor bronze with good flexibility and electric conductivity
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
6.73" x 2.52"
SVHC
No SVHC (10-Jun-2022)
Total Number of Tie Points
840Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
171mm x 64mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
