Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO'S KIT
Manufacturer Part No1PK-7120
Newark Part No.74M5712
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
This tool kit contains all the tools an electronic engineer should need to carry out day to day contracts. The PU carrying case measures 400 x 295 x 70mm and is fitted with all the necessary attachments required to securely hold the tools.
- Kit contains:
- 5" micro cutting pliers
- 5" mini long nose pliers
- 6" long nose pliers
- 6" adjustable wrench
- 7 in 1 wire stripper
- Solder wick
- Desoldering pump
- Precision tweezers
- Alignment tool
- Blowing brush
- 7 piece (folding) hex key set 1.3, 1.5, 2, 2.5, 3, 4, 5mm
- 3m/10’ tape measure
- Screwdrivers – Phillips: No. 1x75mm,No. 2x75mm, No. 3x38mm, No. 3x100mm,No. 3x250mm
- Slotted: 3.2x75mm, 5x75mm, 6x38mm, 6x100mm
- Nutdriver: ³/₁₆" , ¼"
Technical Specifications
Kit Contents
Pliers, Wrench, Stripper, Solder Wick, Desoldering Pump, Tweezers & others
Plug Type
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
