Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWMB-2
Newark Part No.45W5773
Product Range0215 WMB Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWMB-2
Newark Part No.45W5773
Product Range0215 WMB Series
Technical Datasheet
Marker TypePre Printed
LegendA-Z
Marker Dimensions6.5mm x 25mm
Marker MaterialCloth
Legend ColourBlack
Marker ColourWhite
Product Range0215 WMB Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for WMB-2
1 Product Found
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.5mm x 25mm
Legend Colour
Black
Product Range
0215 WMB Series
Legend
A-Z
Marker Material
Cloth
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate