Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoWDLT-0612-72
Newark Part No.08X6001
Product RangeWDLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoWDLT-0612-72
Newark Part No.08X6001
Product RangeWDLT Series
Technical Datasheet
Product RangeWDLT Series
External Height - Metric77.72mm
External Width - Metric38.61mm
Length - Metric1.83m
External Height - Imperial3.06"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.52"
Length - Imperial6ft
Raceway / Duct ColorGray
SVHCTo Be Advised
Product Overview
The WDLT-0612-72 is a gray Slotted Wiring Duct made of high-impact PVC (polyvinylchloride). It is suitable for use with the cable and wire. Slotted wall design enables numerous wire breakouts. Double-scored breakaway duct fingers make larger break outs easy. Restricted opening design prevents unintended removal of wires.
- UL94V-0 Flammability rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
WDLT Series
External Width - Metric
38.61mm
External Height - Imperial
3.06"
External Width - Imperial
1.52"
Raceway / Duct Color
Gray
External Height - Metric
77.72mm
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
