Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoTWT-3-CG GRN
Newark Part No.90N6331
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourGreen
Cable Tie Length22.9mm
Cable Tie Width-
Cable Bundle Diameter Max7.6mm
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TWT-3-CG GRN is a twist-lock Cable Tie made of flame retardant nylon 6.6.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
22.9mm
Cable Bundle Diameter Max
7.6mm
Cable Tie Type
Kurly/Twist Lock
SVHC
No SVHC (15-Jan-2019)
Cable Tie Colour
Green
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
