Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SPC5299Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 50N230 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.040 |
| 2+ | $35.010 |
| 5+ | $32.530 |
| 10+ | $31.080 |
Price for:Each
Minimum: 1
Multiple: 1
$39.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SPC5299Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 50N230 |
| Technical Datasheet | |
| Accessory Type | Cable Tie Tension Tool |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The SPC5299 is a Cable Tie Installation/Tension Tool made of blue coated aluminum body with steel (black) trigger and vinyl (black) trigger boot. Suited for spot-tying applications. It is ideal for cable tie widths from 2.2 to 4.8mm.
- Squeeze to tension, twist to cut
- Left or right hand operation
- Tension adjustment
- Lightweight all-metal construction with blue enamel finish
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
| Accessory Type | Cable Tie Tension Tool |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
