Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Alternatives for SPC4882
2 Products Found
Product Overview
The SPC4882 is a black Quick-fit Grommet made of soft PVC protects wire and cables when passing through metal panels. Open grommet designed to snap neatly and quickly into position.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
6.1mm
Mounting Hole Dia
9.9mm
Grommet Colour
Black
SVHC
No SVHC (15-Jan-2019)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
