Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoSPC4869
Newark Part No.50N107
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grommet Type
Open
Cable Diameter Max
9.9mm
Mounting Hole Dia
9.9mm
Grommet Colour
Black
SVHC
No SVHC (15-Jan-2019)
Cable Diameter Min
-
Grommet Material
TPR (Thermoplastic Rubber)
Panel Thickness Max
2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate