Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC23704Copy
Newark Part No.01N3722
Technical Datasheet
Accessory TypeRack Card Guide
For Use With1.6mm Thick PC Boards
Guide Width6.1mm
Guide Length76.2mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SPC23704 is a natural-color Rack Card Guide made of nylon 66. It is suitable for 1.6mm thick PC boards.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
Rack Card Guide
Guide Width
6.1mm
Product Range
-
For Use With
1.6mm Thick PC Boards
Guide Length
76.2mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
