Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.320 |
| 5+ | $99.000 |
| 10+ | $85.800 |
| 25+ | $75.680 |
| 100+ | $67.320 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$122.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20180
Newark Part No.87K0918
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / White
Internal Diameter31.75mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPC20180 is a black/white flame-retardant Flexible Sleeving made of PET (polyethylene terephthalate). It features moderate outgassing, 1.38 specific gravity, 55000 tensile strength and high abrasion resistant.
- -75 to 230°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Defence, Military & Aerospace
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Black / White
Length - Metric
15.24m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
31.75mm
Length - Imperial
50ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
