Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSPC19913Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83K3661
Your Part Number
241 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.390 |
| 50+ | $20.850 |
| 100+ | $19.180 |
| 250+ | $17.730 |
| 500+ | $16.570 |
Price for:Each
Minimum: 1
Multiple: 1
$25.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC19913Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83K3661
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCTo Be Advised
Product Overview
The SPC19913 is a 6ft Power Cord with NEMA5-15P to IEC 320 C13 connector, SVT 18AWG x 3C conductor, black jacket. It features 10A current rating and 125V voltage rating.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
1.8m
Voltage Rating
125VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
