Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $214.840 |
| 5+ | $177.120 |
| 10+ | $151.700 |
| 25+ | $132.430 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$214.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC14308
Newark Part No.72J8441
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Sleeving ColourBlack / White
Internal Diameter11mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPC14308 is a black Expandable Sleeving made of ethylene-chlorotrifluoroethylene with white tracer. It features moderate abrasion resistant, low outgassing and 1.68 specific gravity.
- 45000 Tensile strength
- -70 to 250°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black / White
Length - Metric
30.5m
Product Range
-
Sleeving Material
ECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Internal Diameter
11mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
