| Quantity | Price |
|---|---|
| 1+ | $170.920 |
| 5+ | $138.640 |
| 10+ | $120.370 |
| 25+ | $106.360 |
| 100+ | $94.790 |
Product Information
Product Overview
The SPC14307 is a black highly fray-resistant Expandable Monofilament Sleeving in both standard polyester and flame-retardant polyester constructions. Both materials provide outstanding flexible abrasion protection and bundling characteristics. Both are also extremely durable and are unaffected by most chemical environments and common solvents. The high level of fray resistance allows cutting without using a hot knife and manual or normal shop handling without fraying problems. Both have highest levels of flexibility and full 3:1 expansion ratios. Flame-retardant version meets UL VW-1 specifications.
- Rated to 125°C
- Low temperature flexibility to -70°C
- Can be cut with ordinary scissors, eliminates the need for hot-knife cutting
- Does not trap heat or humidity
- Rot-tree
- Self-fitting over many shapes and sizes
- Self-extinguishing when used to encase typical non-flammable wires or cables
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
This sleeving should not be used in hard vacuum environments nor immersed in solvents or liquids where the fray resistant treatment particulates could contaminate the system environment.
Technical Specifications
Expandable
Black / White
30.5m
-
ECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
6.4mm
100ft
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate