Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SPC11148Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34C1951 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $117.650 |
| 2+ | $105.260 |
| 5+ | $97.560 |
| 10+ | $93.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$117.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SPC11148Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34C1951 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
| Internal Diameter | 12.7mm |
| Cable Clamp / Clip Material | Stainless Steel |
| Cable Clamp / Clip Colour | Red |
| External Length | - |
| External Width | 12.7mm |
| Height | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SPC11148 is a red Cable Clamp made of stainless steel with silicone rubber (AMS3303) cushion. Silicone rubber can be used in applications requiring moderate temperature silicone elastomer. It has superior zone and weather-resistant.
- P clip style
- -60 to 450°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Stainless Steel |
| External Length | - |
| Height | - |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | 12.7mm |
|---|---|
| Cable Clamp / Clip Colour | Red |
| External Width | 12.7mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
