Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The SPC10803 is a 4-way tie entry white Cable Tie Mounting Base with a rubber based adhesive. It is suitable for 18 to 150lbs cable ties.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
37.72mm
Height
6.223mm
SVHC
To Be Advised
Mounting Hole Dia
46.99mm
Mount Material
-
Width
37.72mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
