Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP95/RL/BLACK
Newark Part No.31Y4570
Product RangeSP
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $120.880 |
| 10+ | $104.220 |
| 25+ | $92.510 |
| 50+ | $83.260 |
Price for:Spool of 75
Minimum: 1
Multiple: 1
$120.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP95/RL/BLACK
Newark Part No.31Y4570
Product RangeSP
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.374"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial246ft
Length - Metric75m
I.D. Recovered Max - Imperial0.185"
I.D. Recovered Max - Metric4.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
246ft
I.D. Recovered Max - Imperial
0.185"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.374"
Shrink Tubing / Boot Colour
Black
Length - Metric
75m
I.D. Recovered Max - Metric
4.7mm
Product Range
SP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate