Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP381/RL/CLEAR
Newark Part No.31Y4564
Product RangeSP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.580 |
| 10+ | $153.220 |
| 25+ | $140.370 |
| 50+ | $128.110 |
Price for:Spool of 30
Minimum: 1
Multiple: 1
$169.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP381/RL/CLEAR
Newark Part No.31Y4564
Product RangeSP
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.499"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial98.4ft
Length - Metric30m
I.D. Recovered Max - Imperial0.748"
I.D. Recovered Max - Metric19mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
98.4ft
I.D. Recovered Max - Imperial
0.748"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.499"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
30m
I.D. Recovered Max - Metric
19mm
Product Range
SP
Technical Docs (1)
Alternatives for SP381/RL/CLEAR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate