Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH158-15TBLK
Newark Part No.84AJ0991
Technical Datasheet
Accessory TypeHood
For Use WithD Sub Connectors
Connector Shell Size15 Way
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Hood
Connector Shell Size
15 Way
Connector Body Material
Plastic Body
SVHC
To Be Advised
For Use With
D Sub Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate