Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoRG6UALWHTFF100M
Newark Part No.50AC7254
Product RangeCoaxial Cables
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.920 |
| 50+ | $33.170 |
| 100+ | $30.920 |
| 250+ | $29.170 |
| 500+ | $27.670 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$35.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG6UALWHTFF100M
Newark Part No.50AC7254
Product RangeCoaxial Cables
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA0.78mm²
Conductor MaterialCopper Coated Steel
External Diameter6.5mm
Impedance75ohm
Jacket ColorWhite
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product RangeCoaxial Cables
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge18AWG
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Coaxial Cable Type
RG6
Conductor Material
Copper Coated Steel
Impedance
75ohm
Jacket Material
PVC
Product Range
Coaxial Cables
Reel Length (Metric)
100m
SVHC
No SVHC (17-Dec-2015)
Conductor Area CSA
0.78mm²
External Diameter
6.5mm
Jacket Color
White
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Wire Gauge
18AWG
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate