Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR2651DTSY50SC85Copy
Newark Part No.50AC7275
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.000 |
| 10+ | $102.100 |
| 25+ | $98.970 |
| 50+ | $96.240 |
| 100+ | $93.110 |
Price for:Spool of 30
Minimum: 1
Multiple: 1
$106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR2651DTSY50SC85Copy
Newark Part No.50AC7275
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors50Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGrey
Cable Width0.9mm
No. of Max Strands x Strand Size7 x 0.127mm
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R2651DTSY50SC85 from Pro Power is a 28AWG, 1.27mm pitch, 30.5m grey colour ribbon cable with 50 cores. This PVC insulated hook-up wire is approved by UL758, UL1581 and C22.2 standards. It is typically used for internal wiring of appliances and electronic equipments.
- CPR: Not Yet Qualified
- Tinned copper conductor
- Conductor diameter is 0.381mm
- Minimum insulation resistance of 100Mohm/KM at 20°C
- Minimum insulation thickness of 0.23mm and average insulation thickness of 0.26mm
- Insulation pitch of 1.27 ±0.15mm and diameter of 0.9 ±0.1mm
- Rated voltage of 300V, withstand voltage of 2500V/1minute and rated temperature of 105°C
- Maximum conductor resistance of 237ohm/KM at 20°C
- Width of 64mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 0.127mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
50Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
0.9mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
