Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVC TAPE 1933BL
Newark Part No.06WX9927
Product RangePro Power
Your Part Number
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 50+ | $2.550 |
| 100+ | $2.470 |
| 250+ | $2.390 |
| 500+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVC TAPE 1933BL
Newark Part No.06WX9927
Product RangePro Power
Technical Datasheet
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlue
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangePro Power
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Adhesive Type
-
Tape Colour
Blue
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
Pro Power
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for PVC TAPE 1933BL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
