Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $384.690 |
| 5+ | $359.320 |
| 10+ | $344.830 |
| 25+ | $335.770 |
| 50+ | $321.270 |
Price for:Each
Minimum: 1
Multiple: 1
$384.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPYY12C0.75 100MCopy
Newark Part No.46T8465
Product RangeYY
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors12Conductor
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.9mm
Voltage Rating500V
Product RangeYY
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
9.9mm
Product Range
YY
No. of Conductors
12Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for PPYY12C0.75 100M
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

