Print Page
74 In Stock
11,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 50+ | $4.550 |
| 100+ | $4.410 |
| 250+ | $4.260 |
| 500+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PPC223Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 65T6196 |
| Product Range | PPC221-5 |
| Technical Datasheet | |
| Tape Backing Material | PI (Polyimide) Film |
| Tape Colour | Brown |
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 108.3ft |
| Roll Length - Imperial | 108ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.47" |
| Tape Width - Metric | 12mm |
| Product Range | PPC221-5 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Tape Backing Material | PI (Polyimide) Film |
|---|---|
| Tape Length - Metric | 33m |
| Roll Length - Imperial | 108ft |
| Tape Width - Imperial | 0.47" |
| Product Range | PPC221-5 |
| Tape Colour | Brown |
|---|---|
| Tape Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 12mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for PPC223
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

