Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.090 |
| 25+ | $38.800 |
| 50+ | $36.240 |
| 100+ | $35.140 |
| 250+ | $34.050 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$42.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002672
Newark Part No.98AC7588
Technical Datasheet
External Diameter - Imperial0.24"
External Diameter - Metric6mm
Wrap MaterialPolyethylene
Wrap ColorWhite
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial-
Bundle Dia Min - Metric-
Bundle Dia Max - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Imperial
0.24"
Wrap Material
Polyethylene
Reel Length (Imperial)
164.04ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
-
External Diameter - Metric
6mm
Wrap Color
White
Reel Length (Metric)
50m
Bundle Dia Max - Imperial
-
Bundle Dia Max - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
