Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.210 |
| 25+ | $47.790 |
| 50+ | $44.200 |
| 100+ | $43.220 |
| 250+ | $41.590 |
Price for:Spool of 305
Minimum: 1
Multiple: 1
$51.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002502
Newark Part No.94AC1949
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size11 x 0.16mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval SpecificationUL 1007
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP002502 is an UL1007-rated wire featuring a 24AWG conductor with durable PVC insulation. This black wire is ideal for a wide range of low-voltage applications, including internal wiring in electronic equipment, appliances, and control panels. With a length of 1000ft, it provides ample material for extensive wiring projects.
- 24AWG conductor: thin yet durable for efficient low-current signal or power transmission
- UL1007 rated ensures compliance with safety standards for electronic and electrical applications
- PVC insulation offers flexibility, abrasion resistance, and excellent insulation properties
- Black color for universal use and easy identification in wiring systems
- 1000ft length for high-volume or large-scale installations
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.4mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
11 x 0.16mm
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1007
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
