Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002213
Newark Part No.70AC8947
Product RangeMP Standard 50lb. Cable Ties
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $3.650 |
Price for:Pack of 100
Minimum: 100
Multiple: 1
$365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002213
Newark Part No.70AC8947
Product RangeMP Standard 50lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length192.1mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max47.6mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeMP Standard 50lb. Cable Ties
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
192.1mm
Cable Bundle Diameter Max
47.6mm
Cable Tie Type
Standard
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
MP Standard 50lb. Cable Ties
Technical Docs (1)
Alternatives for PP002213
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
