Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002195
Newark Part No.70AC8929
Product RangeMP Miniature 18lb. Cable Ties
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $3.150 |
Price for:Pack of 100
Minimum: 100
Multiple: 1
$315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002195
Newark Part No.70AC8929
Product RangeMP Miniature 18lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length157.2mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max38.1mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangeMP Miniature 18lb. Cable Ties
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
157.2mm
Cable Bundle Diameter Max
38.1mm
Cable Tie Type
Miniature
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
MP Miniature 18lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
