Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002105
Newark Part No.24M7804
Your Part Number
Technical Datasheet
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.210 |
| 10+ | $17.710 |
| 25+ | $16.740 |
| 50+ | $15.770 |
| 100+ | $12.990 |
| 250+ | $9.710 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002105
Newark Part No.24M7804
Technical Datasheet
Accessory TypeGland
For Use WithProtecting Cords of Computers & Apparatus
No. of Positions-
Strain Relief Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Gland
No. of Positions
-
Product Range
-
For Use With
Protecting Cords of Computers & Apparatus
Strain Relief Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate