Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002025
Newark Part No.55AC3390
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
| 100+ | $8.700 |
| 250+ | $8.040 |
| 500+ | $7.530 |
| 1000+ | $7.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002025
Newark Part No.55AC3390
Technical Datasheet
Sleeving / Tubing TypeZipper Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter30mm
Length - Metric1m
Length - Imperial3.28ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Zipper Wrap
Sleeving Colour
Black
Length - Metric
1m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
30mm
Length - Imperial
3.28ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate