Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 100+ | $1.810 |
| 250+ | $1.650 |
| 500+ | $1.530 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001918
Newark Part No.55AC3284
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.79"
I.D. Supplied - Metric20mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.75"
Total Length - Metric70mm
I.D. Recovered Max - Imperial0.33"
I.D. Recovered Max - Metric8.5mm
Shrink Tubing / Boot Material-
Shrink Ratio-
Product Range-
SVHCTo Be Advised
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
20mm
Total Length - Imperial
2.75"
I.D. Recovered Max - Imperial
0.33"
Shrink Tubing / Boot Material
-
Product Range
-
I.D. Supplied - Imperial
0.79"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
70mm
I.D. Recovered Max - Metric
8.5mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
