Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000939
Newark Part No.29AH7153
Product RangePro Power H01N2-D Welding Cable
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $232.160 |
| 10+ | $216.860 |
| 25+ | $209.800 |
| 50+ | $202.740 |
| 100+ | $194.510 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$232.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000939
Newark Part No.29AH7153
Product RangePro Power H01N2-D Welding Cable
Technical Datasheet
Jacket MaterialRubber
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max85°C
Conductor Area CSA10mm²
Voltage Rating100V
Conductor MaterialCopper
External Diameter9mm
Approval Specification-
Product RangePro Power H01N2-D Welding Cable
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
85°C
Voltage Rating
100V
External Diameter
9mm
Product Range
Pro Power H01N2-D Welding Cable
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
50m
Conductor Area CSA
10mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate