Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-10MM-BLK/GREY
Newark Part No.50AC6565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.890 |
| 25+ | $94.700 |
| 50+ | $92.370 |
| 100+ | $89.580 |
| 250+ | $86.780 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$98.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-10MM-BLK/GREY
Newark Part No.50AC6565
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / Grey
Internal Diameter10mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black / Grey
Length - Metric
100m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
10mm
Length - Imperial
328ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
