Print Page
PHS-048-4005-BLK
Adhesive Lined Heat Shrink Tubing, Pack of 5 4' Pieces, 3:1, 0.752 ", 19.1 mm, Black, 4 ft, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPHS-048-4005-BLKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87N1374
Product RangePHS Series
Also Known AsGTIN UPC EAN: 0054007567791
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $237.830 |
| 5+ | $220.890 |
| 10+ | $198.490 |
| 25+ | $177.920 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$237.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPHS-048-4005-BLKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87N1374
Product RangePHS Series
Also Known AsGTIN UPC EAN: 0054007567791
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.752"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangePHS Series
SVHCTo Be Advised
Product Overview
The PHS-048-4005-BLK is a 6.1m Black flexible adhesive-lined Heat Shrinkable Thin wall Tube made of polyolefin with an integral internal layer of special thermoplastic adhesive. The polyolefin and layer of adhesive bonds with a wide variety of rubber, plastics and metals forming a permanent, non-drying, flexible and water proof barrier.
- Non-corrosive
- Flame-retardant
- Excellent fluid resistance
- 10¹⁴Ω-cm Volume resistivity
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.752"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
6.35mm
Product Range
PHS Series
Technical Docs (2)
Alternatives for PHS-048-4005-BLK
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
