Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPHD-012-6024-BLKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90N6891
Product RangePHD Series
Also Known AsGTIN UPC EAN: 0054007566268
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.510 |
| 5+ | $26.300 |
| 10+ | $23.880 |
| 25+ | $21.730 |
| 100+ | $19.730 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$28.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPHD-012-6024-BLKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90N6891
Product RangePHD Series
Also Known AsGTIN UPC EAN: 0054007566268
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangePHD Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PHD-012-6024-BLK is a black flame-retardant adhesive-lined Heat Shrink Tubing made of thin-wall polyolefin and offers 2:1 shrink ratio. The tubing provides excellent environmental protection for electronic components.
- 121°C Minimum recommended shrink temperature
- -55 to 100°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Automotive, Mining, Oil & Gas, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.093"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2018)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2.36mm
Product Range
PHD Series
Technical Docs (2)
Alternatives for PHD-012-6024-BLK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
