Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPE01088 2.5M
Newark Part No.78AH2027
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPE01088 2.5M
Newark Part No.78AH2027
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate