Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoNP9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72C1291
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.670 |
| 10+ | $7.230 |
| 25+ | $6.210 |
| 100+ | $5.250 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$10.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoNP9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72C1291
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter22.8mm
Cable Clamp / Clip Material-
Cable Clamp / Clip ColourBlack
External Length28.5mm
External Width19mm
Height43.2mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
-
External Length
28.5mm
Height
43.2mm
SVHC
To Be Advised
Internal Diameter
22.8mm
Cable Clamp / Clip Colour
Black
External Width
19mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
