Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoNP8
Newark Part No.72C1290
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter20.3mm
Cable Clamp / Clip Material-
Cable Clamp / Clip ColourBlack
External Length25.4mm
External Width19mm
Height38.1mm
Product Range-
SVHCTo Be Advised
Alternatives for NP8
2 Products Found
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
-
External Length
25.4mm
Height
38.1mm
SVHC
To Be Advised
Internal Diameter
20.3mm
Cable Clamp / Clip Colour
Black
External Width
19mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
