Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoNP10
Newark Part No.72C1285
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoNP10
Newark Part No.72C1285
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter25.4mm
Cable Clamp / Clip Material-
Cable Clamp / Clip ColourBlack
External Length31.8mm
External Width19mm
Height45.7mm
Product Range-
SVHCTo Be Advised
Alternatives for NP10
1 Product Found
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
-
External Length
31.8mm
Height
45.7mm
SVHC
To Be Advised
Internal Diameter
25.4mm
Cable Clamp / Clip Colour
Black
External Width
19mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate