Print Page
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.510 |
| 10+ | $20.750 |
| 25+ | $19.600 |
| 50+ | $18.460 |
| 100+ | $15.180 |
| 250+ | $11.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$22.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoLHS6-2TW/6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60R2902
Product RangeLHS
Technical Datasheet
Marker TypePre Printed Heat Shrinkable Sleeve
Legend6
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions5mm x 10mm
I.D. Max6mm
I.D. Min2mm
Shrink Ratio3:1
Product RangeLHS
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Marker Type
Pre Printed Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
5mm x 10mm
I.D. Min
2mm
Product Range
LHS
Legend
6
Marker Colour
White
I.D. Max
6mm
Shrink Ratio
3:1
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for LHS6-2TW/6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

