Print Page
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.510 |
| 10+ | $20.750 |
| 25+ | $19.600 |
| 50+ | $18.460 |
| 100+ | $15.180 |
| 250+ | $11.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$22.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | LHS3-1TW/0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 60R2857 |
| Product Range | LHS |
| Technical Datasheet | |
| Marker Type | Pre Printed Heat Shrinkable Sleeve |
| Legend | 0 |
| Marker Material | PO (Polyolefin) |
| Marker Colour | White |
| Marker Dimensions | 5mm x 6mm |
| I.D. Max | 3mm |
| I.D. Min | 1mm |
| Shrink Ratio | 3:1 |
| Product Range | LHS |
| SVHC | To Be Advised |
Technical Specifications
| Marker Type | Pre Printed Heat Shrinkable Sleeve |
|---|---|
| Marker Material | PO (Polyolefin) |
| Marker Dimensions | 5mm x 6mm |
| I.D. Min | 1mm |
| Product Range | LHS |
| Legend | 0 |
|---|---|
| Marker Colour | White |
| I.D. Max | 3mm |
| Shrink Ratio | 3:1 |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for LHS3-1TW/0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

