Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoKYS-016-4025-CLR
Newark Part No.37N1560
Product RangeKYS Series
Also Known AsGTIN UPC EAN: 0054007393382
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $362.190 |
| 10+ | $325.670 |
| 25+ | $292.190 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$362.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoKYS-016-4025-CLR
Newark Part No.37N1560
Product RangeKYS Series
Also Known AsGTIN UPC EAN: 0054007393382
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeKYS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KYS-016-4025-CLR is a 30.48m clear-color thin-wall Heat Shrinkable Tube fabricated from modified polyvinylidene fluoride. Upon the application of heat in excess of 175°C, tubing shrinks to the geometry of the part to be covered.
- Non-corrosive
- Excellent fuel and oil resistance
- Excellent solvent resistance
- Excellent abrasion resistance
- Excellent acid and alkalis resistance
- 10¹⁴Ω-cm Volume resistivity
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.18mm
Product Range
KYS Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
