Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoJY-1250RBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50AC5251
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.380 |
| 25+ | $56.580 |
| 50+ | $52.850 |
| 100+ | $51.250 |
| 250+ | $49.650 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$61.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoJY-1250RBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50AC5251
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA0.57mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack, Red
No. of Max Strands x Strand Size50 × 0.12mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6mm
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black, Red
Conductor Material
Copper
External Diameter
6mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.57mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
50 × 0.12mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
