Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.350 |
| 50+ | $46.870 |
| 100+ | $43.210 |
| 250+ | $40.360 |
| 500+ | $37.910 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$51.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoJY-1230-RB
Newark Part No.50AC5250
Product RangeJY123
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA0.34mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack, Red
No. of Max Strands x Strand Size30 x 0.12mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.6mm
Voltage Rating-
Product RangeJY123
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black, Red
Conductor Material
Copper
External Diameter
5.6mm
Product Range
JY123
No. of Conductors
2Conductor
Conductor Area CSA
0.34mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
30 x 0.12mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

