Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 100+ | $5.570 |
| 250+ | $5.150 |
| 500+ | $4.820 |
| 1000+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHT-20A 2.5M
Newark Part No.69AK4385
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialNylon 6.6 (Polyamide 6.6)
Wrap ColorBlack
Reel Length (Imperial)8.2ft
Reel Length (Metric)2.5m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial0.79"
Bundle Dia Min - Metric-
Bundle Dia Max - Metric20mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Nylon 6.6 (Polyamide 6.6)
Reel Length (Imperial)
8.2ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
-
External Diameter - Metric
-
Wrap Color
Black
Reel Length (Metric)
2.5m
Bundle Dia Max - Imperial
0.79"
Bundle Dia Max - Metric
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
