Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHS119 1.2M
Newark Part No.24M2731
Product RangeHS Series
Your Part Number
1,142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 5+ | $4.160 |
| 10+ | $3.800 |
| 25+ | $3.480 |
| 100+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS119 1.2M
Newark Part No.24M2731
Product RangeHS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.17"
I.D. Recovered Max - Metric4.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHS Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.17"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
4.2mm
Product Range
HS Series
Technical Docs (1)
Alternatives for HS119 1.2M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
